3-1617784-5

Heilind Number:AMP3-1617784-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1617784-5
ECAD Model:
3D Model

Description:

FCA-210-1017M=M83536/10-017M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617784-5
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-017M
SKU:AMP3-1617784-5

Detailed Description

Discover the high-performance FCA-210-1017M relay, a reliable component for your power control needs. With a sturdy Horizontal Flange Mount design, this relay ensures seamless installation. Featuring Silver Cadmium Oxide contacts with Gold Plating, it guarantees efficient conductivity. Operating at 10 A, it offers exceptional amperage capacity. The 2 Form C DPDT contact arrangement provides versatile switching options, while the 12 VDC coil voltage ensures optimal performance. With a wide operating temperature range of -70 to 125 °C, this relay is suitable for various environments. Equipped with solder hook terminals, it facilitates easy connection. Trust in the FCA-210-1017M for robust and dependable power relay solutions.