3-1617784-6

Heilind Number:AMP3-1617784-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617784-6
ECAD Model:
3D Model

Description:

FCA-210-1018L=M83536/10-018L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617784-6
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-018L
SKU:AMP3-1617784-6

Detailed Description

Introducing the FCA-210-1018L=M83536/10-018L, a high-performance power relay designed for critical electrical applications. With a robust amperage rating of 10A, this relay is capable of handling heavy loads with ease. Featuring a horizontal flange mount, it offers versatile installation options. The contacts are made of silver cadmium oxide with gold plating, ensuring reliable conductivity and corrosion resistance. With a coil resistance of 80 Ω and a coil voltage of 12 VDC, this relay is efficient and durable. Operating within a wide temperature range of -70 to 125 °C, it is suitable for use in extreme environments. The terminal configuration of solder pins, 90°, and contact arrangement of 2 Form C, DPDT, 2 C/O, make it ideal for various circuit setups. While not ROHS compliant, its quality and performance are unmatched. Upgrade your power relay systems with the FCA-210-1018L=M83536/10-018L for seamless operation and peace of mind.