3-1617784-7

Heilind Number:AMP3-1617784-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1617784-7
ECAD Model:
3D Model

Description:

FCA-210-1018M=M83536/10-018M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617784-7
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-018M
SKU:AMP3-1617784-7

Detailed Description

Experience reliable power switching with our FCA-210-1018M relay, featuring a robust horizontal flange mount design. With a contact material of Silver Cadmium Oxide and Gold Plating, this DPDT relay ensures efficient performance with a maximum switching voltage of 115/200 VAC (60-400 Hz). Operating seamlessly in temperatures ranging from -70 to 125 °C, it's ideal for demanding environments. The 10 A amperage, 80 Ω coil resistance, and 12 VDC coil voltage provide powerful and stable operation. Terminal configuration is made easy with solder pins at a 90° angle, while the 2 Form C contact arrangement offers versatility. Trust in the quality and durability of this relay, a crucial component for various power applications.