3-1617784-8

Heilind Number:AMP3-1617784-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1617784-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-210-1019L=M83536/10-019L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617784-8
Amperage:10 A
Mount Type:No Brackets
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-019L
SKU:AMP3-1617784-8

Detailed Description

Enhance your electronic systems with the FCA-210-1019L Power Relay, featuring a robust amperage rating of 10A. This high-performance relay, with a contact arrangement of 2 Form C (DPDT) and 2 C/O, ensures reliable and efficient operation. Crafted with Silver Cadmium Oxide (AgCdO) contacts, it guarantees superior conductivity and longevity. With a coil resistance of 320Ω and a coil voltage of 28VDC, it offers optimal control in various applications. Designed to withstand extreme temperatures ranging from -70 to 125°C, it is suitable for use in demanding environments. The terminal configuration with solder pins facilitates secure and convenient installation. Trust in this quality relay for seamless power management in your projects. Note that it is not RoHS compliant.