3-1617784-9

Heilind Number:AMP3-1617784-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1617784-9
ECAD Model:
3D Model

Description:

FCA-210-1020L=M83536/10-020L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617784-9
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-020L
SKU:AMP3-1617784-9

Detailed Description

Enhance your power relay capabilities with the FCA-210-1020L, offering a reliable solution for various applications. With a sturdy Plain Case mount type and contact material of Silver Cadmium Oxide with Gold Plating, this relay ensures efficient conductivity. Operating at an amperage of 10 A and a coil voltage of 28 VDC, it delivers consistent performance even in challenging conditions, with a wide operating temperature range of -70 to 125 °C. The terminal configuration of Solder Hook(s) and contact arrangement of 2 Form C, DPDT, 2 C/O, make it versatile for different setups. With a maximum switching voltage of 115/200 VAC (60-400 Hz), it guarantees safe and effective operation. Though not RoHS compliant, its quality and performance make it a valuable component for power relay systems.