| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617785-0 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 18 Ω |
| Coil Voltage: | 6 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/15-006L |
| SKU: | AMP3-1617785-0 |
3-1617785-0
Specifications
Detailed Description
Enhance your electronic systems with the FCA-410-1506L=M83536/15-006L Power Relay, a high-performance component designed for reliability in demanding environments. With a contact amperage of 10 A and Silver Cadmium Oxide (AgCdO) contact material, it ensures efficient power transmission. The raised vertical flange mount and 4 Form C, 4PDT contact arrangement offer versatility in installation and functionality. Operating at a coil voltage of 6 VDC and a wide temperature range of -70 to 125 °C, this relay is suitable for various applications. Terminal configuration with socket pins facilitates easy connectivity. Trust in its quality construction and performance for your power relay needs.

