3-1617785-1

Heilind Number:AMP3-1617785-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617785-1
ECAD Model:
3D Model

Description:

FCA-410-1506M=M83536/15-006M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617785-1
Amperage:10 A
Mount Type:Socket Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-006M
SKU:AMP3-1617785-1

Detailed Description

Enhance your power relay systems with the FCA-410-1506M, a reliable component designed for optimal performance in demanding environments. With a 10A amperage rating and silver cadmium oxide contact material, it ensures efficient conductivity and longevity. Featuring a 4 Form C, 4PDT contact arrangement, this relay offers versatile switching capabilities. The socket mount and socket pin terminal configuration provide easy installation, while the 6VDC coil voltage and low 18Ω coil resistance guarantee seamless operation. Engineered for durability, it can withstand extreme temperatures ranging from -70 to 125°C. The FCA-410-1506M is a top choice for power relay applications that require precision and reliability.