3-1617785-2

Heilind Number:AMP3-1617785-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1617785-2
ECAD Model:
3D Model

Description:

FCA-410-1507L=M83536/15-007L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617785-2
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-007L
SKU:AMP3-1617785-2

Detailed Description

Enhance your power relay system with the FCA-410-1507L, a high-performing component designed for durability and efficiency. With a 10A amperage capacity, this relay is suitable for various power applications. Its Horizontal Flange Mount ensures easy installation, while the contact material of Silver Cadmium Oxide with Gold Plating guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -70 to 125°C, this relay is built to withstand harsh environmental conditions. Featuring a 4PDT contact arrangement, it offers versatile switching capabilities. The coil resistance of 18Ω and coil voltage of 6VDC ensure optimal performance. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and solder pin terminals, this relay is a dependable choice for your power management needs. Please note that it is not RoHS compliant. Also known as M83536/15-007L, it belongs to our range of premium power relays, delivering exceptional quality and performance.