3-1617785-3

Heilind Number:AMP3-1617785-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617785-3
ECAD Model:
3D Model

Description:

FCA-410-1507M=M83536/15-007M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617785-3
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-007M
SKU:AMP3-1617785-3

Detailed Description

Experience reliable power control with our FCA-410-1507M relay, designed for high-performance applications. Featuring a 10A amperage capacity and a durable construction, this relay is built to last. With a horizontal flange mount and silver cadmium oxide contacts plated with gold, it ensures secure and efficient connectivity. The 4 Form C, 4PDT contact arrangement provides versatile switching options, while the 6VDC coil voltage and low coil resistance of 18Ω guarantee optimal performance. Operating in a wide temperature range from -70 to 125°C, this relay is suitable for various environments. Whether you're in the industrial or automotive sector, the FCA-410-1507M is the perfect choice for your power relay needs.