3-1617785-4

Heilind Number:AMP3-1617785-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1617785-4
ECAD Model:
3D Model

Description:

FCA-410-1508L=M83536/15-008L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617785-4
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-008L
SKU:AMP3-1617785-4

Detailed Description

Experience reliable switching performance with the FCA-410-1508L=M83536/15-008L Power Relay. Designed for precision, this 4 Form C, 4PDT relay offers versatile connectivity options with solder hook terminals. Its Silver Cadmium Oxide contacts with Gold Plating ensure optimal conductivity, while the 10A amperage capacity allows for efficient power handling. With a coil resistance of 18 Ω and a coil voltage of 6 VDC, this relay is suitable for a wide range of applications. Operating in extreme temperatures ranging from -70 to 125°C, and with a maximum switching voltage of 115/200 VAC (60-400 Hz), it guarantees performance in challenging environments. Trusted for its durability and performance, this relay is a crucial component in various power systems. (Word count: 111)