3-1617785-5

Heilind Number:AMP3-1617785-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1617785-5
ECAD Model:
3D Model

Description:

FCA-410-1508M=M83536/15-008M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617785-5
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-008M
SKU:AMP3-1617785-5

Detailed Description

Introducing the FCA-410-1508M Power Relay, a high-performance component designed for robust electrical applications. With a rated amperage of 10A and a horizontal flange mount, it ensures secure and efficient installation. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees reliable conductivity and longevity. Operating at a coil voltage of 6VDC, it offers precise control, while the 4 Form C, 4PDT contact arrangement provides versatile switching capabilities. Built to withstand extreme conditions, it boasts an operating temperature range of -70 to 125°C. Perfect for demanding industrial and commercial settings, this power relay is a dependable solution for your power management needs.