3-1617785-6

Heilind Number:AMP3-1617785-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617785-6
ECAD Model:
3D Model

Description:

FCA-410-1509L=M83536/15-009L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617785-6
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-009L
SKU:AMP3-1617785-6

Detailed Description

Experience reliable power relay performance with the FCA-410-1509L, boasting a sturdy Plain Case mount type perfect for various applications. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay ensures efficient switching capabilities. Its contact material, Silver Cadmium Oxide with Gold Plating, guarantees durability and optimal conductivity. Operating at a low coil resistance of 70 Ω and a coil voltage of 12 VDC, it offers efficient power consumption. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and an operating temperature range of -70 - 125 °C, this relay is suitable for demanding environments. Featuring solder pins for easy installation, it provides convenience in setup. While not RoHS compliant, its performance and reliability make it a valuable component in power relay applications.