3-1617785-7

Heilind Number:AMP3-1617785-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1617785-7
ECAD Model:
3D Model

Description:

FCA-410-1509M=M83536/15-009M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617785-7
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-009M
SKU:AMP3-1617785-7

Detailed Description

Experience the power and precision of the FCA-410-1509M relay, a high-performance component designed to elevate your electronic systems. With an amperage rating of 10A and a coil voltage of 12VDC, this relay offers reliable operation in a wide range of applications. Its contact arrangement of 4 Form C, 4PDT, 4 C/O ensures versatile functionality, while the silver cadmium oxide contacts with gold plating guarantee long-lasting durability. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, and with a maximum switching voltage of 115/200VAC, this relay is built to perform under challenging conditions. The solder pin terminals make installation a breeze, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in the FCA-410-1509M for efficient and dependable relay solutions.