3-1617785-8

Heilind Number:AMP3-1617785-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1617785-8
ECAD Model:
3D Model

Description:

FCA-410-1510L=M83536/15-010L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617785-8
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-010L
SKU:AMP3-1617785-8

Detailed Description

Enhance your power relay system with the FCA-410-1510L=M83536/15-010L, a reliable component designed for seamless functionality in various applications. Featuring a robust amperage rating of 10A and a plain case mount type, this relay ensures efficient performance. The contact material, silver cadmium oxide with gold plating, guarantees optimal conductivity and durability. With a coil resistance of 70Ω and a coil voltage of 12VDC, it offers stable operation. Its 4 Form C, 4PDT contact arrangement provides versatility, and the solder hook terminal configuration allows for easy installation. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, and with a maximum switching voltage of 115/200VAC (60-400Hz), this relay is a dependable choice for demanding environments. Although not RoHS compliant, its quality and performance make it a valuable asset in power relay systems.