3-1617785-9

Heilind Number:AMP3-1617785-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1617785-9
ECAD Model:
3D Model

Description:

FCA-410-1510M=M83536/15-010M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617785-9
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-010M
SKU:AMP3-1617785-9

Detailed Description

Experience reliable power control with the FCA-410-1510M relay, boasting an amperage of 10A and a durable construction. Featuring a plain case mount type and silver cadmium oxide contacts with gold plating, this relay ensures efficient performance. With a coil resistance of 70Ω and a coil voltage of 12VDC, it offers seamless operation in various applications. The 4 Form C, 4PDT contact arrangement provides versatility, while the wide operating temperature range of -70 to 125°C guarantees functionality in extreme conditions. Terminal configuration is made easy with solder hook(s), and with a maximum switching voltage of 115/200VAC (60-400Hz), this relay is suitable for demanding power control tasks. Trust in the quality and performance of this relay for your industrial or electronic projects.