3-1617786-0

Heilind Number:AMP3-1617786-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617786-0
ECAD Model:
3D Model

Description:

FCB-205-0205M=M83536/2-005M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617786-0
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-005M
SKU:AMP3-1617786-0

Detailed Description

Elevate your power relay game with the FCB-205-0205M, a high-performance component designed for reliable switching in demanding applications. With a robust amperage rating of 5A and a raised vertical flange mount, it ensures secure installation and efficient operation. The contact material, silver cadmium oxide with gold plating, guarantees low resistance and extended durability. Boasting a coil resistance of 31Ω and a coil voltage of 6VDC, this relay is primed for precision performance. Its double-pole, double-throw contact arrangement (2 Form C, DPDT, 2 C/O) provides versatile switching capabilities. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, it's a dependable choice for harsh environments. Featuring solder hook terminals, it offers convenient connectivity. This relay, also known as M83536/2-005M, is a top-tier solution in the realm of power relays, delivering quality and performance that meet the highest standards.