3-1617786-1

Heilind Number:AMP3-1617786-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617786-1
ECAD Model:
3D Model

Description:

FCB-205-0206L=M83536/2-006L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617786-1
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-006L
SKU:AMP3-1617786-1

Detailed Description

Elevate your power relay performance with the FCB-205-0206L, boasting a robust 5A amperage capacity. Designed for vertical flange mounting, this relay features silver cadmium oxide contacts with gold plating for optimal conductivity. With a coil resistance of 31Ω and a coil voltage of 6VDC, it offers reliable operation in a wide temperature range from -70 to 125°C. Its DPDT contact arrangement ensures versatility, while the maximum switching voltage of 115/200VAC (400Hz) guarantees efficiency. Perfect for demanding industrial applications, this relay is a trusted solution for power control needs. Please note that it is not RoHS compliant.