3-1617786-2

Heilind Number:AMP3-1617786-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1617786-2
ECAD Model:
3D Model

Description:

FCB-205-0207L=M83536/2-007L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617786-2
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-007L
SKU:AMP3-1617786-2

Detailed Description

Experience reliable power switching with the FCB-205-0207L relay, designed for seamless operation in various electrical systems. With a contact arrangement of 2 Form C (DPDT), this relay offers two normally open and two normally closed contacts, providing versatile switching capabilities. The silver cadmium oxide contacts with gold plating ensure efficient conductivity and durability, while the horizontal flange mount design allows for easy installation. Operating at a coil voltage of 6 VDC and amperage of 5 A, this relay can handle high-power applications with ease. Its wide operating temperature range of -70 to 125 °C and maximum switching voltage of 115/200 VAC (400 Hz) make it suitable for use in harsh environmental conditions. Equipped with solder pins for secure connections, this relay guarantees reliable performance in a compact and robust package. Trust in the FCB-205-0207L for your power switching needs.