3-1617786-3

Heilind Number:AMP3-1617786-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617786-3
ECAD Model:
3D Model

Description:

FCB-205-0207M=M83536/2-007M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617786-3
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-007M
SKU:AMP3-1617786-3

Detailed Description

Enhance your power relay systems with the FCB-205-0207M, a high-performance component designed for seamless operation. With a robust amperage of 5 A, this relay offers reliable power switching capabilities. Its horizontal flange mount ensures easy installation, while the contact material of Silver Cadmium Oxide with Gold Plating guarantees efficient conductivity. Featuring a DPDT contact arrangement and 2 C/O configuration, it allows for versatile usage. The coil resistance of 31 Ω and coil voltage of 6 VDC make it suitable for a range of applications. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is a dependable choice for demanding environments. Its solder pin terminal configuration and RoHS compliance add to its convenience and environmental friendliness. Explore the FCB-205-0207M to elevate the performance of your relay setups.