3-1617786-4

Heilind Number:AMP3-1617786-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1617786-4
ECAD Model:
3D Model

Description:

FCB-205-0208L=M83536/2-008L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617786-4
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-008L
SKU:AMP3-1617786-4

Detailed Description

Enhance your power relay system with the FCB-205-0208L, a reliable component designed for optimal performance. With a current rating of 5 A and a horizontal flange mount, this relay ensures secure and efficient operation in various applications. Its contacts are made of Silver Cadmium Oxide with Gold Plating, guaranteeing high conductivity and durability. The coil resistance of 31 Ω and coil voltage of 6 VDC provide stable control, while the DPDT contact arrangement offers versatile switching capabilities. Operating smoothly in temperatures ranging from -70 to 125 °C, this relay is suitable for demanding environments. Featuring solder hook terminal configuration and meeting stringent quality standards, it is a dependable choice for your power relay needs.