3-1617786-5

Heilind Number:AMP3-1617786-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1617786-5
ECAD Model:
3D Model

Description:

FCB-205-0209L=M83536/2-009L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617786-5
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-009L
SKU:AMP3-1617786-5

Detailed Description

Enhance your electronic systems with the FCB-205-0209L relay, a high-performance component designed for precision power control. Boasting a horizontal flange mount for easy installation, this relay features silver cadmium oxide contacts with gold plating for optimal conductivity. With a 5A amperage rating and a coil resistance of 31Ω, it ensures efficient operation. The 6VDC coil voltage and 2 Form C, DPDT contact arrangement offer versatile switching capabilities, while the wide operating temperature range of -70 to 125°C guarantees reliable performance in diverse environments. Perfect for demanding applications, this relay is a dependable choice for power management needs.