3-1617786-6

Heilind Number:AMP3-1617786-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617786-6
ECAD Model:
3D Model

Description:

FCB-205-0209M=M83536/2-009M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617786-6
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-009M
SKU:AMP3-1617786-6

Detailed Description

Enhance your circuitry with the FCB-205-0209M power relay, a robust component designed for high-performance applications. With a contact rating of 5A and a horizontal flange mount, this relay ensures efficient power flow in various settings. Crafted with silver cadmium oxide contacts plated in gold, it guarantees reliable conductivity. Operating at a coil voltage of 6VDC, it offers seamless activation, while its 2 Form C contact arrangement (DPDT, 2 C/O) provides versatile switching options. Suitable for demanding environments, it boasts an operating temperature range of -70 to 125°C. The terminal configuration, featuring solder pins at a 90° angle, facilitates easy installation. Trust in the durability and functionality of this relay for your power control needs.