3-1617786-7

Heilind Number:AMP3-1617786-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1617786-7
ECAD Model:
3D Model

Description:

FCB-205-0210L=M83536/2-010L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617786-7
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-010L
SKU:AMP3-1617786-7

Detailed Description

Enhance your power relay system with the FCB-205-0210L, a high-performance component designed for precision and reliability. With a contact material of Silver Cadmium Oxide with Gold Plating, this relay ensures optimal conductivity and durability. Operating at an amperage of 5A and a coil voltage of 12VDC, it offers efficient power management. The DPDT contact arrangement with 2 C/O configuration provides versatility in switching applications. Suitable for a wide range of environments, it has an operating temperature range of -70 to 125°C. With solder pin terminals for easy installation, this relay is a must-have for power distribution systems.