3-1617786-8

Heilind Number:AMP3-1617786-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1617786-8
ECAD Model:
3D Model

Description:

FCB-205-0211L=M83536/2-011L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617786-8
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-011L
SKU:AMP3-1617786-8

Detailed Description

Introducing the FCB-205-0211L, a high-performance power relay offering reliable operation in demanding environments. With a contact rating of 5A, this DPDT relay ensures efficient power switching. Crafted with silver cadmium oxide contacts coated in gold, it guarantees low resistance and enhanced conductivity. Operating at 12VDC with a coil resistance of 125Ω, it delivers optimal performance. The rugged plain case mounting and solder hook terminals make installation a breeze. Designed for aerospace applications, this relay is built to withstand extreme temperatures ranging from -70 to 125°C. Trust in its 2 Form C, 2 C/O configuration for seamless switching, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your power systems with the FCB-205-0211L for dependable performance.