3-1617786-9

Heilind Number:AMP3-1617786-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1617786-9
ECAD Model:
3D Model

Description:

FCB-205-0211M=M83536/2-011M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617786-9
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-011M
SKU:AMP3-1617786-9

Detailed Description

Enhance your power relay system with the FCB-205-0211M=M83536/2-011M, a high-performance component engineered for precision and reliability. Boasting a 5A amperage capacity and featuring a Plain Case mount type, this relay ensures seamless integration into your setup. Its contact material, composed of Silver Cadmium Oxide with Gold Plating, guarantees efficient conductivity and longevity. With a coil resistance of 125Ω and a coil voltage of 12VDC, it offers optimal performance in various operating conditions. The DPDT contact arrangement, with 2 C/O contacts, provides versatility for switching applications. Resilient in extreme environments, it has an operating temperature range of -70 to 125°C. Terminal configuration is made easy with Solder Hook(s), allowing for secure connections. While not RoHS compliant, this relay is a standout choice for power relay applications that demand durability and precision.