3-1617787-0

Heilind Number:AMP3-1617787-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617787-0
ECAD Model:
3D Model

Description:

FCB-405-0532M=M83536/5-032M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617787-0
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-032M
SKU:AMP3-1617787-0

Detailed Description

Enhance your power relay systems with the FCB-405-0532M, a high-performance component designed for precision and reliability. Featuring a 4 Form C, 4PDT contact arrangement, this relay offers versatile connectivity options for your applications. With a current rating of 5 A and a maximum switching voltage of 115/200 VAC at 400 Hz, it ensures efficient power management. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity and longevity. Designed for horizontal flange mount installation, it provides a secure and space-saving solution. With a coil resistance of 1275 Ω and a coil voltage of 48 VDC, this relay is suitable for a wide range of operating conditions. Its robust construction and wide operating temperature range of -70 to 125 °C make it ideal for demanding environments. The terminal configuration, featuring solder hook(s), ensures easy and reliable connection. Trust in the FCB-405-0532M for seamless power relay performance in your systems.