3-1617787-1

Heilind Number:AMP3-1617787-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617787-1
ECAD Model:
3D Model

Description:

FCB-405-0601L=M83536/6-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617787-1
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-001L
SKU:AMP3-1617787-1

Detailed Description

Introducing the FCB-405-0601L, a high-performance power relay designed for critical applications. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile switching capabilities. Crafted with durable Silver Cadmium Oxide contacts featuring Gold Plating, it ensures reliable conductivity. Operating at an amperage of 5A and a coil voltage of 6VDC, it delivers efficient performance. Suitable for extreme environments, it boasts an operating temperature range of -70 to 125°C. Terminal configuration is made easy with solder pins. Trust in the quality and precision of this power relay for your industrial needs.