3-1617787-2

Heilind Number:AMP3-1617787-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1617787-2
ECAD Model:
3D Model

Description:

FCB-405-0601M=M83536/6-001M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617787-2
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-001M
SKU:AMP3-1617787-2

Detailed Description

Elevate your power relay game with the FCB-405-0601M, a high-performance component boasting a contact arrangement of 4 Form C, 4PDT, 4 C/O. Designed for optimal functionality, it features a plain case mount type and silver cadmium oxide contacts with gold plating, ensuring reliable conductivity. With a low coil resistance of 25 Ω and a coil voltage of 6 VDC, this relay offers efficient operation, even in extreme temperatures ranging from -70 to 125 °C. Perfect for applications requiring a maximum switching voltage of 115/200 VAC (400 Hz), it guarantees secure power management. Equipped with solder pins for easy installation, this component is a must-have for any project in need of durable and high-quality relay performance. Please note that it is not RoHS compliant.