3-1617787-3

Heilind Number:AMP3-1617787-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617787-3
ECAD Model:
3D Model

Description:

FCB-405-0602L=M83536/6-002L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617787-3
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-002L
SKU:AMP3-1617787-3

Detailed Description

Experience reliable power control with the FCB-405-0602L=M83536/6-002L Power Relay. Designed for optimal performance, this 4PDT relay features a contact arrangement of 4 Form C, ensuring versatile switching capabilities. With a maximum switching voltage of 115/200 VAC at 400 Hz, it offers efficient power distribution. The silver cadmium oxide contact material with gold plating guarantees durability and low contact resistance. Operating smoothly in extreme temperatures ranging from -70 to 125 °C, this relay is suitable for a wide range of applications. Its solder hook terminal configuration allows for easy installation. Trust in the quality and functionality of this power relay for your electronic systems.