3-1617787-4

Heilind Number:AMP3-1617787-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1617787-4
ECAD Model:
3D Model

Description:

FCB-405-0603L=M83536/6-003L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617787-4
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-003L
SKU:AMP3-1617787-4

Detailed Description

Enhance your power relay system with the FCB-405-0603L=M83536/6-003L, featuring a durable Plain Case mount type and reliable Silver Cadmium Oxide contacts with Gold Plating. Operating at 6 VDC with a 5 A amperage, this 4 Form C, 4PDT relay offers versatile switching capabilities. With a wide operating temperature range of -70 to 125 °C and a maximum switching voltage of 115/200 VAC at 400 Hz, it ensures consistent performance in various environments. The socket pin terminal configuration simplifies installation, making it a convenient choice for power relay applications. Please note, this product is not RoHS compliant. Elevate your relay system with this high-quality component.