3-1617787-5

Heilind Number:AMP3-1617787-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1617787-5
ECAD Model:
3D Model

Description:

FCB-405-0603M=M83536/6-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617787-5
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-003M
SKU:AMP3-1617787-5

Detailed Description

Upgrade your power relay system with the FCB-405-0603M=M83536/6-003M, a high-performance component designed for reliability in demanding environments. Featuring a 4 Form C contact arrangement, this relay offers four independent poles with double throw functionality, ensuring efficient and versatile switching capabilities. With a silver cadmium oxide contact material plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at a coil voltage of 6 VDC, the relay can handle a maximum switching voltage of 115/200 VAC at 400 Hz, making it suitable for a wide range of applications. Its plain case mount type and socket pin terminal configuration facilitate easy installation, while its wide operating temperature range of -70 to 125 °C ensures consistent performance even in extreme conditions. Trust in the M83536/6-003M for optimal power relay functionality.