3-1617787-6

Heilind Number:AMP3-1617787-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617787-6
ECAD Model:
3D Model

Description:

FCB-405-0604L=M83536/6-004L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617787-6
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-004L
SKU:AMP3-1617787-6

Detailed Description

Experience reliable power switching with our FCB-405-0604L relay, designed for precision performance in demanding environments. With a contact arrangement of 4 Form C, 4PDT, and 4 C/O, this relay offers versatile connectivity options. The raised vertical flange mount ensures secure installation, while the silver cadmium oxide contacts with gold plating guarantee efficient conductivity. Operating at a coil voltage of 6 VDC and a maximum switching voltage of 115/200 VAC (400 Hz), this relay is suitable for a wide range of applications. With a coil resistance of 25 Ω and an operating temperature range of -70 to 125 °C, it delivers consistent operation even in extreme conditions. Equipped with solder pins for easy connectivity, this relay is a must-have component for power control systems. Trust in its performance and durability for your industrial needs.