3-1617787-7

Heilind Number:AMP3-1617787-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1617787-7
ECAD Model:
3D Model

Description:

FCB-405-0604M=M83536/6-004M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617787-7
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-004M
SKU:AMP3-1617787-7

Detailed Description

Experience superior performance with our FCB-405-0604M relay, designed for precision and reliability in power applications. Featuring a raised vertical flange mount for easy installation, this 4PDT relay offers 4 Form C contact arrangement for versatile switching capabilities. With a low coil resistance of 25 Ω and a coil voltage of 6 VDC, it ensures efficient operation, even in extreme temperatures ranging from -70 to 125 °C. The contact material, silver cadmium oxide with gold plating, guarantees optimal conductivity and longevity. Rated for a maximum switching voltage of 115/200 VAC at 400 Hz, this relay is suitable for demanding environments. Trust in the quality and performance of our FCB-405-0604M relay for your power relay needs.