3-1617787-8

Heilind Number:AMP3-1617787-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1617787-8
ECAD Model:
3D Model

Description:

FCB-405-0605L=M83536/6-005L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617787-8
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-005L
SKU:AMP3-1617787-8

Detailed Description

Elevate your power relay needs with the FCB-405-0605L, a high-performance component designed for precision switching applications. Engineered for reliability, this relay features a 4PDT contact arrangement with silver cadmium oxide contacts plated in gold, ensuring efficient conductivity and corrosion resistance. With a coil voltage of 6 VDC and a low coil resistance of 25Ω, it offers seamless operation at temperatures ranging from -70 to 125 °C. Its raised vertical flange mount and solder hook terminals provide versatile installation options, while its 5A amperage rating and impressive maximum switching voltage of 115/200 VAC (400 Hz) make it suitable for demanding environments. Whether used in aerospace, automotive, or industrial settings, the FCB-405-0605L guarantees optimal performance and durability. Rest assured, it meets the highest quality standards, despite not being RoHS compliant. Trust in this power relay to deliver seamless functionality in critical systems.