3-1617787-9

Heilind Number:AMP3-1617787-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1617787-9
ECAD Model:
3D Model

Description:

FCB-405-0605M=M83536/6-005M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617787-9
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-005M
SKU:AMP3-1617787-9

Detailed Description

Enhance your electronic systems with the FCB-405-0605M, a high-performance power relay designed for precision and reliability. With a 5A amperage rating, this component is perfect for demanding applications. The raised vertical flange mount ensures easy installation, while the silver cadmium oxide contacts with gold plating guarantee exceptional conductivity. Operating at a coil voltage of 6VDC, with a coil resistance of 25 Ω, this relay can handle a maximum switching voltage of 115/200VAC (400 Hz). Its 4 Form C, 4PDT contact arrangement offers versatile connectivity options. Built to withstand extreme conditions, it has an operating temperature range of -70 to 125°C. With solder hook terminal configuration, it's convenient to integrate into your systems. Trust in the FCB-405-0605M for efficient and durable relay performance.