3-1617788-0

Heilind Number:AMP3-1617788-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617788-0
ECAD Model:
3D Model

Description:

FCA-210-0936L=M83536/9-036L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617788-0
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-036L
SKU:AMP3-1617788-0

Detailed Description

Enhance your power system with the FCA-210-0936L, a high-performance relay designed for efficient and reliable switching operations. With a robust amperage rating of 10 A and a horizontal flange mount, it offers versatile installation options for various applications. The contact material, composed of Silver Cadmium Oxide with Gold Plating, ensures optimal conductivity and longevity. Operating at a coil voltage of 48 VDC, this relay can handle a maximum switching voltage of 115/200 VAC (60-400 Hz) with ease. Its wide operating temperature range of -70 to 125 °C makes it suitable for even the most demanding environments. Featuring a DPDT contact arrangement (2 Form C, 2 C/O), it provides flexibility in switching configurations. With solder pins for terminal configuration, installation is straightforward. While not RoHS compliant, its performance and durability make it a reliable choice for power relay applications. Also known as the M83536/9-036L, this relay is a valuable addition to any system requiring precise and efficient power switching.