3-1617788-5

Heilind Number:AMP3-1617788-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1617788-5
ECAD Model:
3D Model

Description:

FCA-210-0938M=M83536/9-038M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617788-5
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-038M
SKU:AMP3-1617788-5

Detailed Description

Enhance your power relay systems with the FCA-210-0938M, a robust component designed for efficient performance in demanding environments. Featuring a horizontal flange mount, this relay offers secure installation and reliable operation. With a contact material of Silver Cadmium Oxide with Gold Plating, it ensures low resistance and high conductivity. The 2 Form C, DPDT contact arrangement provides versatile switching capabilities, while the 10 A amperage and 48 VDC coil voltage make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -70 to 125°C, this relay is a dependable solution for your power control needs.