3-1617794-3

Heilind Number:AMP3-1617794-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617794-3
ECAD Model:
3D Model

Description:

FCA-410-AZ4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617794-3
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP3-1617794-3

Detailed Description

Experience reliable power switching with the FCA-410-AZ4 relay, featuring a robust design and impressive performance capabilities. With a versatile mount type and silver cadmium oxide contact material plated with gold, this relay ensures efficient conductivity and longevity. Operating at a low coil resistance of 290 Ω and voltage of 28 VDC, it offers seamless control in various applications. The 4 Form C contact arrangement, with 4PDT and 4 C/O configuration, provides flexibility for diverse circuit setups. Built to withstand extreme temperatures from -70 to 125 °C, this relay is suitable for harsh environments. Trust in its 10 A amperage rating and a maximum switching voltage of 115/200 VAC (50-400 Hz) for consistent performance. Explore its capabilities in power relay applications.