3-1617805-3

Heilind Number:AMP3-1617805-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617805-3
ECAD Model:
3D Model

Description:

TD230-5003P=TDAO50-500SECM83726/30-5003P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617805-3
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:500 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP3-1617805-3

Detailed Description

Enhance your electronic systems with the TD230-5003P Time Delay Relay, a reliable component designed for precision timing applications. With a delay time of 500 seconds and an adjustable control type, it offers flexibility and accuracy in operation. The hermetically sealed metallic enclosure ensures durability in various environments, while the raised vertical flange mount allows for easy installation. Featuring a DPDT contact arrangement and solder pin terminals, this relay guarantees efficient connectivity. Operating at 10A and 28VDC or 115VAC, it meets the power requirements of diverse systems. Whether for industrial machinery, automotive controls, or aerospace systems, the TD230-5003P is the perfect solution for delay on operate applications.