| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617805-5 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Release |
| Repeatability: | ±10% |
| Termination Type: | Solder Pin Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 10 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Adjustable |
| SKU: | AMP3-1617805-5 |
3-1617805-5
| Heilind Number: | AMP3-1617805-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1617805-5 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit control with the TD231-1002P Time Delay Relay. Operating at 10 A and 28 VDC or 115 VAC, this essential component features a Delay on Release mechanism with a precise repeatability of ±10%. Its Raised Vertical Flange Mount design ensures easy installation, while the Hermetic Sealed Metallic enclosure guarantees durability. With a delay time of 10 seconds and adjustable control, it offers flexibility in timing applications. The DPDT contact arrangement (2 Form C, 2 C/O) adds versatility to your setup. Trust in the reliability of this relay for efficient and accurate performance in your projects.

