3-1617817-1

Heilind Number:AMP3-1617817-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617817-1
ECAD Model:
3D Model

Description:

TD231-3001P=TD .3-3 SEC M83726/31-3001P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617817-1
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP3-1617817-1

Detailed Description

Enhance your electrical system with the TD231-3001P Time Delay Relay, a reliable component designed for precision timing applications. With a delay time of .3 to 3 seconds, this relay provides efficient operation and control. Its hermetic sealed metallic enclosure ensures durability and protection in harsh environments. Featuring a 2 Form C contact arrangement and a DPDT configuration, it offers versatile connectivity options. The adjustable control type allows for customization, while the raised vertical flange mount makes installation easy. With an amperage rating of 10A at 28VDC or 115VAC, this relay is suitable for various power requirements. Trust in its ±10% repeatability and solder pin terminal termination for consistent performance. Upgrade your relay system with this high-quality timing module.