3-1618013-3

Heilind Number:AMP3-1618013-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1618013-3
ECAD Model:
3D Model

Description:

PD5A345=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618013-3
Mount Type:Printed Circuit Board
Maximum Voltage:320 VDC
Coil Resistance:290 Ω
Coil Voltage:24 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:PCB Tails
Power Termination:Stud Terminals
SKU:AMP3-1618013-3

Detailed Description

Enhance your circuit board with the PD5A345 Vacuum Relay, a high-performing component designed for precision applications. This SPST-NO relay boasts a maximum voltage of 320 VDC, ensuring reliable operation in demanding environments. With a coil resistance of 290 Ω and a coil voltage of 24 VDC, it offers efficient power management. Its PCB Tails termination type simplifies installation, while the absence of auxiliary contacts streamlines its functionality. The 5 A contact current rating and 1 Form A contact arrangement make it suitable for a wide range of industrial tasks. Complete with RoHS compliance, this relay prioritizes both performance and environmental responsibility. Upgrade your system with the PD5A345 for seamless and efficient operation.