3-1618013-7

Heilind Number:AMP3-1618013-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1618013-7
ECAD Model:
3D Model

Description:

PD5AB47=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618013-7
Mount Type:Panel Mount
Maximum Voltage:320 VDC
Coil Resistance:290 Ω
Coil Voltage:24 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Stud Terminals
Power Termination:PCB Solder Connections
SKU:AMP3-1618013-7

Detailed Description

Enhance your system with this high-performance PD5AB47=RELAY, a vacuum-sealed SPST-NO relay designed for panel mounting. With a maximum voltage rating of 320 VDC and a coil resistance of 290 Ω at 24 VDC, it ensures reliable operation in demanding environments. The stud terminals provide secure connections, while the 1 Form A contact arrangement offers a 5 A current rating. Featuring PCB solder connections for power termination, this relay is ideal for various applications requiring high voltage switching. Rest assured of its quality, as it complies with RoHS standards. Upgrade your relay system today with this high-voltage performer.