3-1618013-8

Heilind Number:AMP3-1618013-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1618013-8
ECAD Model:
3D Model

Description:

PD5AC47=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618013-8
Mount Type:Panel Mount
Maximum Voltage:320 VDC
Coil Resistance:4700 Ω
Coil Voltage:125 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Stud Terminals
Power Termination:PCB Solder Connections
SKU:AMP3-1618013-8

Detailed Description

Enhance your power distribution systems with the PD5AC47=RELAY, a high-performance vacuum relay designed for critical applications. With a single-pole, single-throw normally open contact arrangement, this relay ensures reliable operation. Its panel mount design and stud terminals for both the coil and power connections offer easy installation. Operating at a maximum voltage of 320 VDC and a coil voltage of 125 VDC, it provides efficient power management. The coil resistance of 4700 Ω and contact current rating of 5 A make it suitable for demanding environments. Engineered for durability, this relay complies with RoHS regulations, meeting stringent quality standards for environmental sustainability. Elevate your relay systems with this high-voltage, high-performance component.