3-1618058-4

Heilind Number:AMP3-1618058-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1618058-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

WD81OU-003=RELAY, OVR/UNDR FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618058-4
Mount Type:Snap-On DIN Rail
Contact Current Rating:5 A
Operating Temperature Range:-40 - 60 °C
Dimensions:2.87 x 2.95 x 4.41 in, 73 x 75 x 112 mm
Contact Arrangement:1 Form C, SPDT
Input Voltage:100 - 140 VAC, 100 - 200 VDC
Phase:Single
SKU:AMP3-1618058-4

Detailed Description

Enhance your circuit protection with the WD81OU-003=RELAY, a high-performance OVR/UNDR FRE relay designed for precision control. Featuring a convenient Snap-On DIN Rail mount type, this relay ensures easy installation in any industrial setting. With a contact current rating of 5 A and a contact arrangement of 1 Form C (SPDT), it offers reliable switching capabilities. Operating seamlessly in temperatures ranging from -40 to 60 °C, this relay is suitable for a variety of environments. Its single-phase design accommodates both 100-140 VAC and 100-200 VDC input voltages, making it versatile for different power systems. Measuring 2.87 x 2.95 x 4.41 inches (73 x 75 x 112 mm), it is compact yet powerful. While not RoHS compliant, it meets high-quality standards for product safety. Ideal for use in protective relay applications, the WD81OU-003=RELAY is a must-have component for efficient and secure operations. Elevate your control system with this essential relay.