3-1618239-2

Heilind Number:AMP3-1618239-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1618239-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K41B234=RELAY, VACUUM, SPST-NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618239-2
Series:Kilovac K41
Mount Type:Non-Flanged
Maximum Voltage:12 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:Bus Wires
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form B, SPST-NC, 1 N/C
Coil Termination:Bus Wires
Power Termination:High Voltage Tabs
SKU:AMP3-1618239-2

Detailed Description

Enhance your circuitry with the K41B234 Vacuum Relay from the Kilovac K41 series. This single-pole, single-throw normally closed relay operates at a maximum voltage of 12 VDC, offering reliable performance in various applications. With a coil resistance of 70 Ω and a coil voltage of 12 VDC, it ensures efficient energy transfer. The termination type is through bus wires, facilitating easy installation. Featuring a contact current rating of 30 A, it guarantees robust conductivity. The 1 Form B SPST-NC contact arrangement with 1 normally closed contact provides versatility in switching operations. The power termination is designed with high voltage tabs for secure connectivity. This relay is not RoHS compliant, making it suitable for specific industrial uses. Upgrade your relay system with the K41B234 for optimal performance.