3-1618241-3

Heilind Number:AMP3-1618241-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1618241-3
ECAD Model:
3D Model

Description:

K81B345=RELAY, VACUUM, SPST-NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618241-3
Mount Type:Printed Circuit Board
Maximum Voltage:26.5 VDC
Coil Resistance:290 Ω
Coil Voltage:26.5 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form B, SPST-NC, 1 N/C
Coil Termination:PCB Tails
Power Termination:High Voltage Tabs
SKU:AMP3-1618241-3

Detailed Description

Introducing the K81B345 Vacuum Relay, a high-performance component designed for reliable switching in printed circuit board applications. With a maximum voltage rating of 26.5 VDC and a coil resistance of 290 Ω, this SPST-NC relay ensures efficient operation in demanding environments. Featuring a contact current rating of 30 A, it offers robust performance in high-power applications. The 1 Form B contact arrangement, with 1 N/C auxiliary contact, provides versatile functionality for various circuit configurations. With RoHS compliance, this relay meets international standards for environmental responsibility. Trust the K81B345 for dependable, high-voltage switching in your electronic systems.