3-1618274-0

Heilind Number:AMP3-1618274-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1618274-0
ECAD Model:
3D Model

Description:

HC-2/115VDC=RELAY, VACUUM, SPD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618274-0
Series:Kilovac HC
Mount Type:Threaded
Maximum Voltage:115 VDC
Coil Resistance:6000 Ω
Coil Voltage:115 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:25 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Turret Terminals
SKU:AMP3-1618274-0

Detailed Description

Enhance your electrical system with the HC-2/115VDC=RELAY, a high-performance vacuum relay from the Kilovac HC series. Designed for dependable operation, this relay offers a contact arrangement of 1 Form C (SPDT) and a contact current rating of 25 A, making it suitable for a wide range of applications. With a maximum voltage of 115 VDC and coil voltage of 115 VDC, it ensures efficient power distribution. Featuring threaded mount type and turret terminals for easy installation, this relay is a versatile component for your projects. Its coil resistance of 6000 Ω and robust construction guarantee reliable performance in demanding environments. Upgrade to the HC-2/115VDC=RELAY and experience superior connectivity with peace of mind.