3-1618274-1

Heilind Number:AMP3-1618274-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1618274-1
ECAD Model:
3D Model

Description:

HC-2/12VDC=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618274-1
Series:Kilovac HC
Mount Type:Threaded
Maximum Voltage:12 VDC
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:25 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Turret Terminals
SKU:AMP3-1618274-1

Detailed Description

Enhance your power system with the Kilovac HC Vacuum Relay, a high-performance component designed for critical applications. Operating at a maximum voltage of 12 VDC, this SPDT relay features a coil resistance of 80 Ω, ensuring efficient energy transfer. With a contact current rating of 25 A and 1 Form C arrangement, it offers reliable switching capabilities. The threaded mount type and turret terminals make installation a breeze, while its robust design guarantees long-lasting durability. Perfect for high-voltage environments, this relay is a must-have for any industrial setup. Rest assured of its quality, as it meets RoHS compliance standards. Elevate your relay game with the Kilovac HC series.