| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HC-3 |
| Series: | Kilovac HC |
| Mount Type: | Threaded |
| Maximum Voltage: | 26.5 VDC |
| Coil Resistance: | 335 Ω |
| Coil Voltage: | 26.5 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 18 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| Part Aliases: | HC-3 |
| SKU: | AMP3-1618274-6 |
HC-3
Specifications
Detailed Description
Elevate your relay performance with the Kilovac HC-3 Vacuum Relay. This high-quality, single-pole double-throw (SPDT) component offers reliable switching in demanding environments. With a maximum voltage rating of 26.5 VDC and a contact current rating of 18 A, it ensures efficient power control. The threaded mount type and turret terminals make installation a breeze, while the coil resistance of 335 Ω guarantees optimal functionality. Perfect for high voltage applications, this relay is a must-have for any system requiring dependable switching capabilities.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2014 | P-13-009657 - Manufacturing location change. | Download | |||

